ON Semiconductor, DTA143ZM3T5G PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-723

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
801-0064
Mfr. Part No.:
DTA143ZM3T5G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-723

Mounting Type

Surface Mount

Maximum Power Dissipation

600 mW

Minimum DC Current Gain

80

Transistor Configuration

Single

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Typical Input Resistor

4.7 kΩ

Typical Resistor Ratio

0.1

Maximum Operating Temperature

+150 °C

Dimensions

1.25 x 0.85 x 0.55mm