ON Semiconductor, DTA114EET1G PNP Digital Transistor 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-416
- RS Stock No.:
- 801-0042
- Mfr. Part No.:
- DTA114EET1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 801-0042
- Mfr. Part No.:
- DTA114EET1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-416 (SC-75) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 338 mW | |
| Minimum DC Current Gain | 60 | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.65 x 0.9 x 0.9mm | |
| Typical Resistor Ratio | 1 | |
| Typical Input Resistor | 10 kΩ | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-416 (SC-75) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 338 mW | ||
Minimum DC Current Gain 60 | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.65 x 0.9 x 0.9mm | ||
Typical Resistor Ratio 1 | ||
Typical Input Resistor 10 kΩ | ||
