onsemi CPH3106-TL-E PNP Transistor, 3 A, 12 V, 3-Pin CPH

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-9976
Mfr. Part No.:
CPH3106-TL-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

12 V

Package Type

CPH

Mounting Type

Surface Mount

Maximum Power Dissipation

900 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

280 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.6 x 0.9mm