onsemi 2SC6094-TD-E NPN Transistor, 3 A, 60 V, 3-Pin PCP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-9333
Mfr. Part No.:
2SC6094-TD-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

60 V

Package Type

PCP

Mounting Type

Surface Mount

Maximum Power Dissipation

3.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

6.5 V

Maximum Operating Frequency

180 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.5 x 2.5 x 1.5mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy