onsemi 2SC5646A-TL-H NPN Transistor, 30 mA, 4 V, 3-Pin SSFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-9327
Mfr. Part No.:
2SC5646A-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

30 mA

Maximum Collector Emitter Voltage

4 V

Package Type

SSFP

Mounting Type

Surface Mount

Maximum Power Dissipation

100 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

9 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

330 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.4 x 0.8 x 0.6mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy