onsemi 2SB1302S-TD-E PNP Transistor, 5 A, 20 V, 3-Pin PCP
- RS Stock No.:
- 800-9294
- Mfr. Part No.:
- 2SB1302S-TD-E
- Brand:
- onsemi
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
£101.00
(exc. VAT)
£121.20
(inc. VAT)
- RS Stock No.:
- 800-9294
- Mfr. Part No.:
- 2SB1302S-TD-E
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 20 V | |
| Package Type | PCP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.3 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -25 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 320 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type PCP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.3 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -25 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 320 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Maximum Operating Temperature +150 °C | ||

