onsemi 2N6490G PNP Transistor, 15 A, 60 V, 3-Pin TO-220
- RS Stock No.:
- 800-9197P
- Mfr. Part No.:
- 2N6490G
- Brand:
- onsemi
Bulk discount available
Subtotal 100 units (supplied in a tube)*
£73.40
(exc. VAT)
£88.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 - 240 | £0.734 |
| 250 - 490 | £0.726 |
| 500 - 990 | £0.621 |
| 1000 + | £0.507 |
*price indicative
- RS Stock No.:
- 800-9197P
- Mfr. Part No.:
- 2N6490G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 15 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 75 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 70 V dc | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 5 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 15 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 75 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 70 V dc | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 5 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
