ON Semiconductor 2N6028RLRAG Programmable UJT Transistor 40V, 3-Pin TO-92
- RS Stock No.:
- 800-9175
- Mfr. Part No.:
- 2N6028RLRAG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 800-9175
- Mfr. Part No.:
- 2N6028RLRAG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 300 mW | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -50 °C | |
| Maximum Operating Temperature | +100 °C | |
| Dimensions | 5.33 x 5.2 x 4.19mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 300 mW | ||
Pin Count 3 | ||
Minimum Operating Temperature -50 °C | ||
Maximum Operating Temperature +100 °C | ||
Dimensions 5.33 x 5.2 x 4.19mm | ||
