Maxim Integrated MAX2602ESA+ NPN Transistor, 1.2 A, 5 V, 8-Pin SOIC
- RS Stock No.:
- 800-0904
- Mfr. Part No.:
- MAX2602ESA+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 800-0904
- Mfr. Part No.:
- MAX2602ESA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1.2 A | |
| Maximum Collector Emitter Voltage | 5 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 6.4 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 15 V | |
| Maximum Emitter Base Voltage | 2.3 V | |
| Maximum Operating Frequency | 1 GHz | |
| Pin Count | 8 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.98 x 3.99 x 1.58mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1.2 A | ||
Maximum Collector Emitter Voltage 5 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 6.4 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 15 V | ||
Maximum Emitter Base Voltage 2.3 V | ||
Maximum Operating Frequency 1 GHz | ||
Pin Count 8 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.98 x 3.99 x 1.58mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
