Taiwan Semiconductor BC338-16 A1 NPN Transistor, 800 mA, 25 V, 3-Pin TO-92

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-9681
Mfr. Part No.:
BC338-16 A1
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

25 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.1 x 4.1 x 4.7mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy