onsemi MMBT5550LG NPN Transistor, 600 mA, 140 V, 3-Pin SOT-23
- RS Stock No.:
- 793-0769
- Mfr. Part No.:
- MMBT5550LT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 793-0769
- Mfr. Part No.:
- MMBT5550LT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 600 mA | |
| Maximum Collector Emitter Voltage | 140 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 225 mW | |
| Minimum DC Current Gain | 60 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 160 V dc | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 600 mA | ||
Maximum Collector Emitter Voltage 140 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 225 mW | ||
Minimum DC Current Gain 60 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 160 V dc | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Maximum Operating Temperature +150 °C | ||
