onsemi 30C02CH-TL-E NPN Transistor, 700 mA, 30 V, 3-Pin CPH
- RS Stock No.:
- 792-5189
- Mfr. Part No.:
- 30C02CH-TL-E
- Brand:
- onsemi
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£5.40
(exc. VAT)
£6.48
(inc. VAT)
- RS Stock No.:
- 792-5189
- Mfr. Part No.:
- 30C02CH-TL-E
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 700 mA | |
| Maximum Collector Emitter Voltage | 30 V | |
| Package Type | CPH | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 700 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 40 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 540 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 700 mA | ||
Maximum Collector Emitter Voltage 30 V | ||
Package Type CPH | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 700 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 40 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 540 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||

