onsemi 2SD1628G-TD-E NPN Transistor, 5 A, 20 V, 3-Pin PCP
- RS Stock No.:
- 792-5117
- Mfr. Part No.:
- 2SD1628G-TD-E
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-5117
- Mfr. Part No.:
- 2SD1628G-TD-E
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 20 V | |
| Package Type | PCP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.5 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 120 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type PCP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 120 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
