onsemi 2SD1628G-TD-H NPN Transistor, 5 A, 20 V, 3-Pin PCP

Subtotal 25 units (supplied on a continuous strip)*

£1.125

(exc. VAT)

£1.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
25 +£0.045

*price indicative

Packaging Options:
RS Stock No.:
792-5111P
Mfr. Part No.:
2SD1628G-TD-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

20 V

Package Type

PCP

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

120 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.5 x 2.5 x 1.5mm

Maximum Operating Temperature

+150 °C