onsemi MJD47G NPN Transistor, 2 A, 250 V, 3-Pin DPAK
- RS Stock No.:
- 792-4685
- Mfr. Part No.:
- MJD47G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 792-4685
- Mfr. Part No.:
- MJD47G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 2 A | |
| Maximum Collector Emitter Voltage | 250 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 15 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 350 V dc | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 2 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 2 A | ||
Maximum Collector Emitter Voltage 250 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 15 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 350 V dc | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 2 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
