onsemi NJVMJB44H11G NPN Transistor, 10 A, 80 V, 3-Pin D2PAK (TO-263)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
790-5441
Mfr. Part No.:
NJVMJB44H11T4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

10 A

Maximum Collector Emitter Voltage

80 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Collector Base Voltage

10 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

20 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.29 x 11.05 x 4.83mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy