Nexperia PBHV9115T,215 PNP Transistor, -1 A, -150 V, 3-Pin SOT-23
- RS Stock No.:
- 781-6773
- Mfr. Part No.:
- PBHV9115T,215
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 781-6773
- Mfr. Part No.:
- PBHV9115T,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -1 A | |
| Maximum Collector Emitter Voltage | -150 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Minimum DC Current Gain | 100 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -200 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 3 x 1.4 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum DC Collector Current -1 A | ||
Maximum Collector Emitter Voltage -150 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Minimum DC Current Gain 100 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -200 V | ||
Maximum Emitter Base Voltage -6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
