onsemi BSS64LG NPN Transistor, 100 mA, 80 V, 3-Pin SOT-23
- RS Stock No.:
- 781-3982
- Mfr. Part No.:
- BSS64LT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 781-3982
- Mfr. Part No.:
- BSS64LT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 80 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 225 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 120 V dc | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 20 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.04 x 2.64 x 1.11mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 225 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 120 V dc | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 20 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.04 x 2.64 x 1.11mm | ||
