onsemi MPSA56G PNP Transistor, 500 mA, 80 V, 3-Pin TO-92
- RS Stock No.:
- 774-3603
- Mfr. Part No.:
- MPSA56G
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 50 units)*
£3.40
(exc. VAT)
£4.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.068 | £3.40 |
| 100 - 200 | £0.048 | £2.40 |
| 250 - 450 | £0.038 | £1.90 |
| 500 - 950 | £0.035 | £1.75 |
| 1000 + | £0.034 | £1.70 |
*price indicative
- RS Stock No.:
- 774-3603
- Mfr. Part No.:
- MPSA56G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 80 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1.5 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 80 V | |
| Maximum Emitter Base Voltage | 4 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 80 V | ||
Maximum Emitter Base Voltage 4 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
