onsemi MPS8099G NPN Transistor, 500 mA, 80 V, 3-Pin TO-92

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
774-3587
Mfr. Part No.:
MPS8099G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

80 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Operating Temperature

+150 °C

The MPS8099G is a brilliant NPN transistor. This NPN bipolar transistor is designed for linear and switching uses. Housed in a TO-92 package, it handles great in medium power applications.
The MPS8099G is designed to be used for general purpose scenarios. This transistor is also PB-Free.

Related links