onsemi 2N3771G NPN Transistor, 30 A, 40 V, 2-Pin TO-204AA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
774-3224
Mfr. Part No.:
2N3771G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

30 A

Maximum Collector Emitter Voltage

40 V

Package Type

TO-204AA

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

50 kHz

Pin Count

2

Number of Elements per Chip

1

Dimensions

39.37 x 26.67 x 8.51mm

Maximum Operating Temperature

+200 °C