onsemi 2SB1216S-TL-E PNP Transistor, 4 A, 100 V, 4-Pin TP-FA

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£1.05

(exc. VAT)

£1.26

(inc. VAT)

RS Stock No.:
774-0698
Mfr. Part No.:
2SB1216S-TL-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

100 V

Package Type

TP-FA

Mounting Type

Surface Mount

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-120 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

1 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.5 x 5.5 x 2.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy