onsemi 2SA2205-TL-E PNP Transistor, 2 A, 100 V, 4-Pin TP-FA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
774-0682
Mfr. Part No.:
2SA2205-TL-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

100 V

Package Type

TP-FA

Mounting Type

Surface Mount

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-100 V

Maximum Emitter Base Voltage

-7 V

Maximum Operating Frequency

1 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

6.5 x 5.5 x 2.3mm

Maximum Operating Temperature

+150 °C