Diodes Inc ZXTN4006ZTA Transistor, 1 A, 200 V, 3-Pin SOT-89
- RS Stock No.:
- 770-5226
- Mfr. Part No.:
- ZXTN4006ZTA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 770-5226
- Mfr. Part No.:
- ZXTN4006ZTA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 200V | |
| Package Type | SOT-89 | |
| Mount Type | Surface Mount | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 200V | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 200V | ||
Package Type SOT-89 | ||
Mount Type Surface Mount | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 200V | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
- COO (Country of Origin):
- CN
