- RS Stock No.:
- 760-3066
- Mfr. Part No.:
- DSA2G01B0L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 760-3066
- Mfr. Part No.:
- DSA2G01B0L
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Small Signal PNP Transistors, Panasonic
Bipolar Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 30 mA |
Maximum Collector Emitter Voltage | 20 V |
Package Type | Mini3 G3 B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -30 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 300 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.9 x 1.5 x 1.1mm |
- RS Stock No.:
- 760-3066
- Mfr. Part No.:
- DSA2G01B0L
- Brand:
- Panasonic