Panasonic DSC5G03T0L NPN Transistor, 50 mA, 20 V, 3-Pin SMini3 F2 B

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
760-2906
Mfr. Part No.:
DSC5G03T0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Transistor Type

NPN

Maximum DC Collector Current

50 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SMini3 F2 B

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

3 V

Maximum Operating Frequency

1400 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2 x 1.25 x 0.8mm

Maximum Operating Temperature

+150 °C