Infineon BFN26E6327HTSA1 NPN Transistor, 200 mA, 300 V, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
753-2771
Mfr. Part No.:
BFN26E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

300 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

360 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

300 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

70 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 0.9mm

Maximum Operating Temperature

+150 °C