Infineon BFS481H6327XTSA1 Dual NPN Transistor, 12 V, 6-Pin SOT-363

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-8148
Mfr. Part No.:
BFS481H6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

175 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2 V

Pin Count

6

Number of Elements per Chip

2

Dimensions

2 x 1.25 x 0.8mm

Maximum Operating Temperature

+150 °C