Infineon BCW61DE6327HTSA1 PNP Transistor, 100 mA, 32 V, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-8088
Mfr. Part No.:
BCW61DE6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

32 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

32 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.3 x 0.9mm