Infineon BCW66KFE6327HTSA1 NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-8081
Mfr. Part No.:
BCW66KFE6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

75 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

170 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 0.9mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy