Infineon BCP5116H6327XTSA1 PNP Transistor, -1 A, -45 V, 3 + Tab-Pin SOT-223

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-7969
Mfr. Part No.:
BCP5116H6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

45 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

125 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy