Infineon BC846SH6327XTSA1 Dual NPN Transistor, 100 mA, 65 V, 6-Pin SOT-363

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-7919
Mfr. Part No.:
BC846SH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

2 x 1.25 x 0.8mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy