Infineon BC817K16E6327HTSA1 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-7906
Mfr. Part No.:
BC817K16E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

170 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.3 x 0.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy