Diodes Inc ZXTN619MATA NPN Transistor, 4.3 A, 50 V, 3-Pin DFN-2020B
- RS Stock No.:
- 751-5449
- Mfr. Part No.:
- ZXTN619MATA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 751-5449
- Mfr. Part No.:
- ZXTN619MATA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 4.3 A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | DFN-2020B | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2.45 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 100 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 165 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.075 x 2.075 x 0.58mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 4.3 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type DFN-2020B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2.45 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 165 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.075 x 2.075 x 0.58mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
