Diodes Inc ZTX692B NPN Transistor, 1 A, 70 V, 3-Pin TO-92
- RS Stock No.:
- 751-5240
- Mfr. Part No.:
- ZTX692B
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 751-5240
- Mfr. Part No.:
- ZTX692B
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 70 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Minimum DC Current Gain | 500 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 70 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 150 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +200 °C | |
| Dimensions | 4.77 x 2.41 x 4.01mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 70 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Minimum DC Current Gain 500 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 70 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +200 °C | ||
Dimensions 4.77 x 2.41 x 4.01mm | ||
