Diodes Inc BCP56TA NPN Transistor, 1 A, 80 V, 3 + Tab-Pin SOT-223

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£1.65

(exc. VAT)

£1.98

(inc. VAT)

RS Stock No.:
751-3641
Mfr. Part No.:
BCP56TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

150 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.55 x 3.55 x 1.65mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy