Panasonic DMG204B00R Dual NPN + PNP Transistor, 500 mA, 10 V, 50 V, 6-Pin Mini6 G4 B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
715-9742
Mfr. Part No.:
DMG204B00R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Transistor Type

NPN + PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

10 V, 50 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

-15 V, 60 V

Maximum Emitter Base Voltage

7 (NPN) V, -7 (PNP) V

Maximum Operating Frequency

150 (NPN) MHz, 250 (PNP) MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.5 x 1.1mm

COO (Country of Origin):
MY