STMicroelectronics BC107B NPN Bipolar Transistor, 100 mA, 45 V, 3-Pin TO-18
- RS Stock No.:
- 714-0489
- Mfr. Part No.:
- BC107B
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 714-0489
- Mfr. Part No.:
- BC107B
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | TO-18 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 300 mW | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 5.3 x 5.8 x 5.8mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type TO-18 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 300 mW | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 5.3 x 5.8 x 5.8mm | ||
