Panasonic DSA7102R0L PNP Transistor, 1 A, 80 V, 3-Pin MiniP3 F2 B
- RS Stock No.:
- 711-5702
- Mfr. Part No.:
- DSA7102R0L
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
£0.101
(exc. VAT)
£0.121
(inc. VAT)
- RS Stock No.:
- 711-5702
- Mfr. Part No.:
- DSA7102R0L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Transistor Type | PNP | |
Maximum DC Collector Current | 1 A | |
Maximum Collector Emitter Voltage | 80 V | |
Package Type | MiniP3 F2 B | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 1 W | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | -80 V | |
Maximum Emitter Base Voltage | -5 V | |
Maximum Operating Frequency | 150 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Dimensions | 4.5 x 2.5 x 1.5mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type MiniP3 F2 B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -80 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Panasonic
Bipolar Transistors, Panasonic