Panasonic DMG904010R Dual NPN + PNP Transistor, 100 mA, 50 V, 6-Pin SSMini6 F3 B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
711-5544
Mfr. Part No.:
DMG904010R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Transistor Type

NPN + PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SSMini6 F3 B

Mounting Type

Surface Mount

Maximum Power Dissipation

125 mW

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

7 (NPN) V, -7 (PNP) V

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

1.6 x 1.2 x 0.5mm

COO (Country of Origin):
CN