Diodes Inc ZXT10P40DE6TA PNP Transistor, -2 A, -40 V, 6-Pin SOT-23
- RS Stock No.:
- 711-5207
- Mfr. Part No.:
- ZXT10P40DE6TA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 711-5207
- Mfr. Part No.:
- ZXT10P40DE6TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -2 A | |
| Maximum Collector Emitter Voltage | -40 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.7 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -40 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 190 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current -2 A | ||
Maximum Collector Emitter Voltage -40 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.7 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -40 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 190 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 1 | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Maximum Operating Temperature +150 °C | ||
