Diodes Inc ZXT12N50DXTA Dual NPN Transistor, 3 A, 50 V, 8-Pin MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
711-5152
Mfr. Part No.:
ZXT12N50DXTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

50 V

Package Type

MSOP

Mounting Type

Surface Mount

Maximum Power Dissipation

1.25 W

Transistor Configuration

Isolated

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

7.5 V

Maximum Operating Frequency

132 MHz

Pin Count

8

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

3.1 x 3.1 x 0.95mm