Diodes Inc ZXTP2012ASTZ PNP Transistor, 3.5 A, 60 V, 3-Pin E-Line
- RS Stock No.:
- 711-5121
- Mfr. Part No.:
- ZXTP2012ASTZ
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 711-5121
- Mfr. Part No.:
- ZXTP2012ASTZ
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 3.5 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | E-Line | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 5.7 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -100 V | |
| Maximum Emitter Base Voltage | -7 V | |
| Maximum Operating Frequency | 120 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.77 x 2.41 x 4.01mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current 3.5 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type E-Line | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 5.7 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -100 V | ||
Maximum Emitter Base Voltage -7 V | ||
Maximum Operating Frequency 120 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.77 x 2.41 x 4.01mm | ||
Maximum Operating Temperature +150 °C | ||
