Diodes Inc ZXTP25020DFLTA PNP Transistor, 1.5 A, 20 V, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
711-5109
Mfr. Part No.:
ZXTP25020DFLTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

PNP

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-25 V

Maximum Emitter Base Voltage

-7 V

Maximum Operating Frequency

290 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.02mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy