Panasonic, DMG263010R, Dual NPN + PNP Digital Transistor, 10050 10 kΩ, Ratio Of 1, 5-PinMini5
- RS Stock No.:
- 710-6085
- Mfr. Part No.:
- DMG263010R
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 20 units)*
£1.76
(exc. VAT)
£2.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.088 | £1.76 |
| 100 - 180 | £0.071 | £1.42 |
| 200 - 380 | £0.068 | £1.36 |
| 400 - 980 | £0.065 | £1.30 |
| 1000 + | £0.062 | £1.24 |
*price indicative
- RS Stock No.:
- 710-6085
- Mfr. Part No.:
- DMG263010R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Transistor Type | NPN + PNP | |
| Maximum Collector Emitter Voltage | 50 (NPN) V, -50 (PNP) V | |
| Package Type | Mini5 G3 B | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Minimum DC Current Gain | 35 (NPN), 35 (PNP) | |
| Pin Count | 5 | |
| Number of Elements per Chip | 2 | |
| Typical Input Resistor | 10 kΩ | |
| Typical Resistor Ratio | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Transistor Type NPN + PNP | ||
Maximum Collector Emitter Voltage 50 (NPN) V, -50 (PNP) V | ||
Package Type Mini5 G3 B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Minimum DC Current Gain 35 (NPN), 35 (PNP) | ||
Pin Count 5 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 10 kΩ | ||
Typical Resistor Ratio 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
- COO (Country of Origin):
- MY
