Panasonic DMC204020R Dual NPN Transistor, 500 mA, 50 V, 6-Pin Mini6 G4 B
- RS Stock No.:
- 710-5953
- Mfr. Part No.:
- DMC204020R
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-5953
- Mfr. Part No.:
- DMC204020R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Transistor Type | NPN | |
Maximum DC Collector Current | 500 mA | |
Maximum Collector Emitter Voltage | 50 V | |
Package Type | Mini6 G4 B | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 300 mW | |
Transistor Configuration | Isolated | |
Maximum Collector Base Voltage | 60 V | |
Maximum Emitter Base Voltage | 5 V | |
Maximum Operating Frequency | 160 MHz | |
Pin Count | 6 | |
Number of Elements per Chip | 2 | |
Dimensions | 2.9 x 1.5 x 1.1mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Transistor Type NPN | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type Mini6 G4 B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 160 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
Small Signal NPN Transistors, Panasonic
Bipolar Transistors, Panasonic