Panasonic, DRA5144T0L PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 0.1, 3-Pin SMini3 F2 B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
707-4070
Mfr. Part No.:
DRA5144T0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SMini3 F2 B

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Minimum DC Current Gain

160

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Dimensions

2 x 1.25 x 0.8mm

Typical Resistor Ratio

0.1

Maximum Operating Temperature

+150 °C

Typical Input Resistor

47 kΩ

COO (Country of Origin):
CN