ROHM IMX1T110 Dual NPN Transistor, 150 mA, 50 V, 6-Pin SMT
- RS Stock No.:
- 700-2775
- Mfr. Part No.:
- IMX1T110
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 700-2775
- Mfr. Part No.:
- IMX1T110
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 150 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Minimum DC Current Gain | 120 | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 180 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.1 x 2.9 x 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 150 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Minimum DC Current Gain 120 | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 180 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.1 x 2.9 x 1.6mm | ||
