ROHM STZ5.6NT146 Dual Digital Transistor, 3-Pin SOT-346

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-2668
Mfr. Part No.:
STZ5.6NT146
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Package Type

SOT-346

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Pin Count

3

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.6 x 1.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy