Panasonic DSA200100L PNP Transistor, 100 mA, 50 V, 3-Pin Mini3 G3 B
- RS Stock No.:
- 698-0387
- Mfr. Part No.:
- DSA200100L
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-0387
- Mfr. Part No.:
- DSA200100L
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Transistor Type | PNP | |
Maximum DC Collector Current | 100 mA | |
Maximum Collector Emitter Voltage | 50 V | |
Package Type | Mini3 G3 B | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 200 mW | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | -60 V | |
Maximum Emitter Base Voltage | -7 V | |
Maximum Operating Frequency | 150 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Dimensions | 2.9 x 1.5 x 1.1mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type Mini3 G3 B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -7 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||